text.skipToContent text.skipToNavigation

Manufacturer Part #

V140LA5P

LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V140LA5P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 360V
Peak Output Current: 2500A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 1mA
Energy: 22J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,250
$0.183
3,000
$0.18
12,500+
$0.173
Product Variant Information section