text.skipToContent text.skipToNavigation

Manufacturer Part #

V140LS2P

LS Series 180 VDC 140 V RMS 360 V Clamp 1200 A 160 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V140LS2P - Technical Attributes
Attributes Table
Capacitance: 160pF
Clamping Voltage-Max: 360V
Peak Output Current: 1200A
Rated Voltage: 180|V
RMS Voltage-Max: 140V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.146
10,000
$0.144
20,000+
$0.141
Product Variant Information section