text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E130P

UltraMOV® Series 170 VDC 130 V RMS 6000 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E130P - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 340V
Peak Output Current: 6000A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The UltraMOV™ Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV™ varistors are primarily intended for use in AC Line Voltage applications such as Transient Voltage Surge Suppressors (TVSS), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that requirevoltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.

These devices are produced in radial lead package sizes of 7,10,14 and 20mm and offered in a variety of lead forms. UltraMOVs™ are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85ºC with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fan-fold), or tape and reel packaging.

Features:

  • Lead–free, Halogen-Free and RoHS compliant.
  • High peak surgecurrent rating (ITM) up to 10 kA, single 8 x 20 pulse, (20mm)
  • Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
  • Characterized for maximum standby current (Leakage)
  • Custom voltage types available
  • Standard lead form and lead space options

Applications:

  • AC Line Voltages
  • Transient Voltage Surge Suppressors(TVVS)
  • AC Power Taps,Power meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.50
USD
Quantity
Unit Price
700
$0.27
2,100
$0.265
7,000
$0.26
10,500+
$0.255
Product Variant Information section