text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E300P

UltraMOV Series 385 VDC 300 Vrms 400 pF 775 V Clamp Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E300P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 775V
Peak Output Current: 4500A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 125J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
600
Total
$315.00
USD
Quantity
Unit Price
600
$0.179
1,800
$0.175
3,000
$0.173
12,000
$0.169
18,000+
$0.167
Product Variant Information section