text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E550P

V14E550P Series 745 V 6000 A 180 pF Radial Varistor Through Hole

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E550P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 1500V
Peak Output Current: 6000A
Rated Voltage: 745V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 910V
Current Rating: 1mA
Energy: 190J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
500
$0.345
1,500
$0.34
2,500
$0.335
5,000
$0.33
10,000+
$0.325
Product Variant Information section