text.skipToContent text.skipToNavigation

Manufacturer Part #

V14MLA0603NH

MLA Series 0603 14 VDC 10 V RMS 34.5 V Clamp 30A 180 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2242
Product Specification Section
Littelfuse V14MLA0603NH - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 34.5V
Peak Output Current: 30A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117