text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LA2P

LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LA2P - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 455V
Peak Output Current: 1200A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications
The V175LA2P is a LA series of 175 V(max AC ) Bi Directional Clamp Polarity Line Voltage Operation Radial Leaded Varistor and is available in wide range of voltage ratings.

The LA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options

The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm, and 20mm; and have a V M(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.

Product Features:

  • Lead-free, Halogen=free and ROHS compliant
  • Energy absorption capability (WTM) up to 360J
  • Wide range voltage range VM(AC)RMS 130V to 1000V
  • No derating up to 85 °C ambient
  • Available in tape and reel or bulk pack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.70
USD
Quantity
Unit Price
1,500
$0.0807
4,500
$0.0786
7,500
$0.0777
22,500
$0.0756
37,500+
$0.0739
Product Variant Information section