text.skipToContent text.skipToNavigation

Manufacturer Part #

V180MA3B

MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V180MA3B - Technical Attributes
Attributes Table
Capacitance: 27pF
Clamping Voltage-Max: 290V
Peak Output Current: 100A
Rated Voltage: 152V
RMS Voltage-Max: 110V
Varistor Voltage Range: 162V to 198V
Current Rating: 1mA
Energy: 0.7J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.68
1,000
$0.66
2,500+
$0.635
Product Variant Information section