text.skipToContent text.skipToNavigation

Manufacturer Part #

V18AUMLA1210NH

AUML Series 1210 Size 18 VDC 40 V Clamp Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2220
Product Specification Section
Littelfuse V18AUMLA1210NH - Technical Attributes
Attributes Table
Clamping Voltage-Max: 40V
Peak Output Current: 5A
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$970.00
USD
Quantity
Unit Price
2,000
$0.485
4,000
$0.48
6,000
$0.475
8,000+
$0.47