text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MA1B

MA Series 14 VDC 10 V RMS 44 V Clamp 40 A 550 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18MA1B - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 44V
Peak Output Current: 40A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$892.50
USD
Quantity
Unit Price
1,500
$0.595
3,000
$0.585
4,500
$0.58
6,000+
$0.575
Product Variant Information section