text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZT3P

RADIAL VARISTOR 14MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18ZT3P - Technical Attributes
Attributes Table
Capacitance: 18870pF
Clamping Voltage-Max: 36V
Peak Output Current: 1kA
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.2V
Current Rating: 1kA
Energy: 3.5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500
$0.215
2,500
$0.21
10,000+
$0.205
Product Variant Information section