text.skipToContent text.skipToNavigation

Manufacturer Part #

V20P75P

Var MOV 75VAC/100VDC 10000A 120V Radial

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20P75P - Technical Attributes
Attributes Table
Capacitance: 4800pF
Clamping Voltage-Max: 210V
Peak Output Current: 100A
Rated Voltage: 100V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Energy: 120J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.50
USD
Quantity
Unit Price
500
$0.375
1,500
$0.365
5,000
$0.355
7,500+
$0.35
Product Variant Information section