text.skipToContent text.skipToNavigation

Manufacturer Part #

V22CH8T

CH Series 18 VDC 14 V RMS 47 V Clamp 100 A 1600 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V22CH8T - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 47V
Peak Output Current: 100A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 18.7V to 26V
Current Rating: 1mA
Energy: 1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
1,000
$0.965
2,000
$0.95
3,000
$0.94
4,000+
$0.93
Product Variant Information section