text.skipToContent text.skipToNavigation

Manufacturer Part #

V22ZA3P

ZA Series 18 VDC 14 V RMS 43 V Clamp 1 A 9 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse V22ZA3P - Technical Attributes
Attributes Table
Capacitance: 9000pF
Clamping Voltage-Max: 43V
Peak Output Current: 1000A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 1mA
Energy: 4J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,384
USA:
2,384
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.139
1,500
$0.136
4,000
$0.134
15,000+
$0.129
Product Variant Information section