text.skipToContent text.skipToNavigation

Manufacturer Part #

V22ZT2P

ZT Series 18 VDC 14 V RMS 43 V Clamp 500 A 4000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V22ZT2P - Technical Attributes
Attributes Table
Capacitance: 4000pF
Clamping Voltage-Max: 43V
Peak Output Current: 500A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
7,500
$0.215
12,500+
$0.21
Product Variant Information section