text.skipToContent text.skipToNavigation

Manufacturer Part #

V230LT20AP

LT Series 324 V 50 A 550 pF 4.5 kA Radial Through Hole Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V230LT20AP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 595V
Peak Output Current: 50A
Rated Voltage: 324V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 70J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 17mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.50
USD
Quantity
Unit Price
500
$0.24
1,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section