text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA40AP

LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse V250LA40AP - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 650V
Peak Output Current: 6500A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 130J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,501
USA:
1,501
2,001
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
3,000
$0.183
10,000+
$0.176
Product Variant Information section