text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LC20AP

LC Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V250LC20AP - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 4500A
Rated Voltage: 330|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$956.25
USD
Quantity
Unit Price
750
$0.265
2,250
$0.26
3,000
$0.255
11,250+
$0.25
Product Variant Information section