text.skipToContent text.skipToNavigation

Manufacturer Part #

V25S230P

UltraMOV® Series 300 VDC 750 V RMS 585 V 1900 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Littelfuse V25S230P - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 585V
Peak Output Current: 22000A
Rated Voltage: 150|970V
RMS Voltage-Max: 750V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 400J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
81
Germany:
81
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
80
Total
$1.09
USD
Quantity
Unit Price
80
$1.09
240
$1.08
800
$1.07
1,600
$1.06
3,200+
$1.04
Product Variant Information section