text.skipToContent text.skipToNavigation

Manufacturer Part #

V25S275P

UltraMOV™ 25S Series 350 VDC 275 VAC 22000 A 1610 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V25S275P - Technical Attributes
Attributes Table
Capacitance: 1610pF
Clamping Voltage-Max: 700V
Peak Output Current: 22000A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
150
$1.48
450
$1.46
1,500
$1.44
2,250+
$1.43
Product Variant Information section