text.skipToContent text.skipToNavigation

Manufacturer Part #

V25S625P

UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V25S625P - Technical Attributes
Attributes Table
Capacitance: 660pF
Clamping Voltage-Max: 1625V
Peak Output Current: 22000A
Rated Voltage: 150|970V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 1mA
Energy: 800J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,032.00
USD
Quantity
Unit Price
100
$2.59
200
$2.57
400
$2.54
1,500+
$2.49
Product Variant Information section