text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA10P

LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Littelfuse V275LA10P - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 710V
Peak Output Current: 2500A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 45J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Pricing Section
Global Stock:
4,333
USA:
4,333
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
500
$0.108
2,000
$0.104
5,000
$0.102
20,000+
$0.0965
Product Variant Information section