text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA40CPX680

RADIAL LEAD VARISTOR 275V AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Littelfuse V275LA40CPX680 - Technical Attributes
Attributes Table
Capacitance: 7000pF
Clamping Voltage-Max: 680V
Rated Voltage: 275V
Varistor Voltage Range: 389V to 453V
Current Rating: 10kA
Energy: 320J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Unit Price
500
$0.61
1,000
$0.60
2,000
$0.59
7,500+
$0.575
Product Variant Information section