text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LT20AP

LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2601
Product Specification Section
Littelfuse V275LT20AP - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 4500A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 75J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Pricing Section
Global Stock:
2,500
USA:
2,500
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
500
$0.188
1,500
$0.184
2,500
$0.183
10,000
$0.178
15,000+
$0.175