text.skipToContent text.skipToNavigation

Manufacturer Part #

V2F109A200Y2EDP

0805 9 VDC 6.4 V RMS 22 V Clamp 30 A 575 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX V2F109A200Y2EDP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 22V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
5,000+
$0.45
Product Variant Information section