text.skipToContent text.skipToNavigation

Manufacturer Part #

V36RA22

RA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V36RA22 - Technical Attributes
Attributes Table
Capacitance: 12000pF
Clamping Voltage-Max: 63V
Peak Output Current: 2000A
Rated Voltage: 31|V
RMS Voltage-Max: 23V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,327.20
USD
Quantity
Unit Price
210
$6.32
420
$6.29
630+
$6.25
Product Variant Information section