text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZT3P

ZT Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V39ZT3P - Technical Attributes
Attributes Table
Capacitance: 2700pF
Clamping Voltage-Max: 76V
Peak Output Current: 500A
Rated Voltage: 31V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.196
2,500
$0.194
10,000
$0.189
15,000+
$0.186
Product Variant Information section