text.skipToContent text.skipToNavigation

Manufacturer Part #

V420LA20AP

LA Series 560 VDC 420 V RMS 1120 V Clamp 4500 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse V420LA20AP - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1120V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Current Rating: 1mA
Energy: 90J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,792
USA:
1,792
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
150
$0.145
400
$0.142
1,500
$0.139
4,000
$0.137
15,000+
$0.132
Product Variant Information section