text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZA20P

ZA Series 38 VDC 30 V RMS 93 V Clamp 2 kA 11000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse V47ZA20P - Technical Attributes
Attributes Table
Capacitance: 11000pF
Clamping Voltage-Max: 93V
Peak Output Current: 2000A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 23J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
100
$0.245
250
$0.24
1,000
$0.235
2,500
$0.23
10,000+
$0.22
Product Variant Information section