text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZT7P

ZT Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47ZT7P - Technical Attributes
Attributes Table
Capacitance: 4500pF
Clamping Voltage-Max: 93V
Peak Output Current: 1000A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
500
$0.197
1,500
$0.193
2,500
$0.191
10,000
$0.187
15,000+
$0.184
Product Variant Information section