text.skipToContent text.skipToNavigation

Manufacturer Part #

V510LC40AP

LA Varistor Series 510 V 14 mm Crimped and Trimmed Leads Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V510LC40AP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1350V
Peak Output Current: 4.5kA
Rated Voltage: 675V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 110J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,187.50
USD
Quantity
Unit Price
40
$0.51
125
$0.495
400
$0.485
1,250
$0.475
4,000+
$0.455
Product Variant Information section