text.skipToContent text.skipToNavigation

Manufacturer Part #

V510SM7

SM7 Series 675 VDC 510 V RMS 1200 V Clamp 1200 A 45 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V510SM7 - Technical Attributes
Attributes Table
Capacitance: 45pF
Clamping Voltage-Max: 1200V
Peak Output Current: 1200A
Rated Voltage: 675V
RMS Voltage-Max: 510V
Varistor Voltage Range: 735V to 910V
Current Rating: 1mA
Energy: 40J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
600
$1.12
1,200
$1.11
1,800
$1.10
3,000+
$1.09
Product Variant Information section