text.skipToContent text.skipToNavigation

Manufacturer Part #

V625LA80CP

C-III Series Ø 20 mm 625 V 1725 Vcl Straight Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V625LA80CP - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 1725V
Peak Output Current: 100A
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Energy: 490J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,004.00
USD
Quantity
Unit Price
10
$1.73
30
$1.71
125
$1.68
300
$1.67
1,250+
$1.62
Product Variant Information section