text.skipToContent text.skipToNavigation

Manufacturer Part #

V68ZA2P

ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Littelfuse V68ZA2P - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 135V
Peak Output Current: 250A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,139
USA:
4,139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.23
USD
Quantity
Unit Price
250
$0.0889
750
$0.0866
2,000
$0.0845
7,500
$0.0819
20,000+
$0.0782
Product Variant Information section