text.skipToContent text.skipToNavigation

Manufacturer Part #

V751BA60

BA Series 970 VDC 750 V RMS 1880 V Clamp 70000 A 3500 pF Terminal Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V751BA60 - Technical Attributes
Attributes Table
Capacitance: 3500pF
Clamping Voltage-Max: 1880V
Peak Output Current: 70000A
Rated Voltage: 970|V
RMS Voltage-Max: 750V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,983.20
USD
Quantity
Unit Price
8
$126.12
16
$124.97
24
$124.30
32+
$123.47
Product Variant Information section