text.skipToContent text.skipToNavigation

Manufacturer Part #

V9MLA0603NH

MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V9MLA0603NH - Technical Attributes
Attributes Table
Capacitance: 490pF
Clamping Voltage-Max: 25.5V
Peak Output Current: 30A
Rated Voltage: 9V
RMS Voltage-Max: 6.5V
Varistor Voltage Range: 11V to 16V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117
Product Variant Information section