text.skipToContent text.skipToNavigation

Manufacturer Part #

VC06LC18X500DP

VC06LC Series 30 A 18 V 0603 Multilayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC06LC18X500DP - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
3,000
$0.184
4,000
$0.183
10,000
$0.18
15,000+
$0.177
Product Variant Information section