text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080505C150DP

0805 Package 5.6 VDC 4 VAC 18 V Clamp Surface Mount MultiLayer Chip Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2609
Product Specification Section
KYOCERA AVX VC080505C150DP - Technical Attributes
Attributes Table
Capacitance: 3000pF
Clamping Voltage-Max: 18V
Peak Output Current: 120A
Rated Voltage: 5.6V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6.8V to 10.2V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC080505C150DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.?

Pricing Section
Global Stock:
15,000
USA:
15,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.111
5,000
$0.11
15,000
$0.108
25,000+
$0.106