text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080503A100RP

0805 3.3 VDC 1400 pF Surface Mount Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
KYOCERA AVX VC080503A100RP - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 12V
Peak Output Current: 40A
Rated Voltage: 3.3V
RMS Voltage-Max: 2.3V
Varistor Voltage Range: 4V to 6V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC080503A100RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 3.3 VDC and 12 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.?

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
4,000
$0.108
8,000
$0.107
12,000
$0.106
20,000+
$0.104
Product Variant Information section