text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080512A250RP

0805 12 V 27 V Clamping 525 pF SMT Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC080512A250RP - Technical Attributes
Attributes Table
Capacitance: 525pF
Clamping Voltage-Max: 27V
Peak Output Current: 40A
Rated Voltage: 12|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.40
USD
Quantity
Unit Price
4,000
$0.0949
8,000
$0.0933
12,000
$0.0924
16,000
$0.0917
20,000+
$0.0896
Product Variant Information section