text.skipToContent text.skipToNavigation

Manufacturer Part #

VC08LC18A500DP

0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
KYOCERA AVX VC08LC18A500DP - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 14|V
RMS Voltage-Max: 18V
Mounting Method: Surface Mount
Features & Applications

The VC08LC18A500DP is a part of VC08LC series AVX Multilayer Ceramic Transient Voltage Suppressors ESD Protection for CMOS, Bi Polar and SiGe Based Systems having varistor chip with operating voltage 18 VDC, 50 V clamping voltage, 10 A maximum leakage current and 0805 case size.

Key Features:

  • Typical ESD failure voltage for CMOS and/or Bi Polar is ≥ 200V
  • 15kV ESD pulse (air discharge) per IEC 1000-4-2, Level 4, generates < 20 millijoules of energy
  • Low capacitance (<200pF) is required for high-speed data transmission
  • Low leakage current (IL) is necessary for battery operated equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.132
3,000
$0.13
5,000
$0.128
15,000
$0.126
25,000+
$0.124
Product Variant Information section