Manufacturer Part #
VCAS080518C400RP
VC Series 0805 18 V 0.3J 42 Vcl Automotive Transguard Multilayer Chip Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VCAS080518C400RP - Technical Attributes
Attributes Table
| Capacitance: | 550pF |
| Clamping Voltage-Max: | 42V |
| Peak Output Current: | 120A |
| Rated Voltage: | 18|V |
| RMS Voltage-Max: | 13V |
| Current Rating: | 120A |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0825
8,000
$0.0811
12,000
$0.0803
20,000
$0.0794
40,000+
$0.0773
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount