text.skipToContent text.skipToNavigation

Manufacturer Part #

82-101-71

82 Series Lightable SPST Grey 1 Button Modular Grey Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 82-101-71 - Technical Attributes
Attributes Table
Current Rating: 100mA
Color: Black
Mounting Method: Panel Mount
Features & Applications

The 82 series of keypads SPST, 1 button, unlighted gray, for legend inserts. Build a custom keyboard with identical button distances no matter how you stack them. Designed to plug into any printed circuit board from 1/16" to 1/8" thick, modules stack in any configuration, maintaining 11/16" button centers.

A module, depending on circuitry, may not be symmetrical. Rotating it 180° will result in a different pin location. Please note the button identification, the pin location for the desired circuitry, and the direction of mounting. It is important to use this information when designing a printed circuit board layout.

Key Features:

  • 11/16" Between Button Centers
  • Long, Stroke, Wiping Contact
  • Lightable Modules
  • Choice of 5 Circuitries with Unlighted Modules
  • User Legendable

Specifications:

  • Rating at 5 Vdc: 100 milliamps
  • Contact Resistance: 25 milliohms or less on a new switch
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megaohms minimum
  • Life Expectancy: 1,000,000 operations
  • Contact Bounce: 10 milliseconds or less for the life of the switch
  • Operating Temperature: -40°C to 80°C

Learn more about the 82 Series of Keypads

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.78
USD
Quantity
Unit Price
3
$10.26
5
$10.21
20
$10.07
30
$10.03
75+
$9.88
Product Variant Information section