text.skipToContent text.skipToNavigation

Manufacturer Part #

83AB1-102

83 Series 3 x 4 Matrix Code 12 Button Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 83AB1-102 - Technical Attributes
Attributes Table
Color: Black
Mounting Method: Panel Mount
Features & Applications

The 83 series Unsealed, .500" Centers Keypad with 3x4, matrix, numeric legend

Key Features:

  • 1/2" Button Centers
  • Post Mounted
  • Mount by Grooveless Retaining Ring or Heat Upset Post
  • Snap-Dome Contact Provides Positive Feedback

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive Contact Resistance: Compatible with MOS,
  • TTL and DTL (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
  • Operating Temperature: -40°C to +80°C

Learn more about the 83 series of Keypads

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.68
USD
Quantity
Unit Price
1
$41.68
3
$40.99
4
$40.82
10
$40.25
15+
$39.70
Product Variant Information section