text.skipToContent text.skipToNavigation

Manufacturer Part #

84S-AB2-113-N

Matrix Phone Legend Shielded Hex Mounting Nut 3 x 4 Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 84S-AB2-113-N - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Front Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$7,777.00
USD
Quantity
Unit Price
1
$81.66
2
$80.64
3
$80.06
5
$79.32
10+
$77.77
Product Variant Information section