Manufacturer Part #
86AB2-102
Matrix Numeric Legend 3 x 4 Flange Mounted Keypad
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Front Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 86AB2-102 - Technical Attributes
Attributes Table
| Current Rating: | 10mA |
| Color: | Black |
| Mounting Method: | Front Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$37.20
3
$36.62
5
$36.35
10
$35.99
20+
$35.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Front Mount