Manufacturer Part #
86AC2-102
Keypad 3 x 4 Single Pole/Common Bus Numeric Legend
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 86AC2-102 - Technical Attributes
Attributes Table
| Mounting Method: | Flange Mount |
Features & Applications
The 86 Series Unsealed, .500" Centers,Flange Mounted Keypad with 3x4 size, single pole/common bus, numeric legend.
Key Features:
- 1/2" Button Centers
- Flange Mounted
- Top Surface or Sub Surface Mounting
- Snap-Dome Contact Provides Positive Feedback
Specifications:
- Rating at 24 Vdc: 10 milliamps, resistive
- Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
- Voltage Breakdown: 250 Vac between mutually insulated parts
- Life Expectancy: 3,000,000 operations per button
- Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
- Operating Temperature: -40°C to +80°C
Learn more about the 86S Series of Keypads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$39.33
3
$38.71
5
$38.43
10
$38.05
20+
$37.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount