text.skipToContent text.skipToNavigation

Manufacturer Part #

88M2001-2

88M20XX Series Subpanel 3 x 4 Waterproof Panel Seal Gasket Sealed Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 88M2001-2 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$289.00
USD
Quantity
Unit Price
10
$3.00
25
$2.96
50
$2.93
100
$2.89
200+
$2.83
Product Variant Information section