Manufacturer Part #
312003-01
3 Position 125 V 10 A 90 inch 18 AWG Black Color Power Cord
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 312003-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 312003-01 - Technical Attributes
Attributes Table
| Length: | 90in |
| Color: | Black |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 312003 series from Qualtek USA are 3 pronged 7.5’ power cords.
The 312003-01 is a black, 3 pronged, SVT, 18AWG, 7.5’ power cord.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
100+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Box