text.skipToContent text.skipToNavigation

Manufacturer Part #

312011-01

Unshielded 16 AWG 79" Black Cord w/ NEMA 5-15P to IEC 60320 C-13 Connectors

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 312011-01 - Technical Attributes
Attributes Table
Length: 79in
Connector Type: NEMA 5-15
Color: Black
Mounting Method: Plug to Jack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
25
$5.68
50
$5.64
75
$5.62
100
$5.61
125+
$5.56
Product Variant Information section